
EL-SIE-1 | |
|---|---|
DigiKey Part Number | 2136-EL-SIE-1-ND |
Manufacturer | |
Manufacturer Product Number | EL-SIE-1 |
Description | THERMO HANDHELD W/DISPLAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld -18° ~ 55°C Thermometer LCD C°/F°/K° Alarm, Data Logging, Flashlight, LED Indicator |
Datasheet | Datasheet |
Category | Temperature Display C°/F°/K° |
Manufacturer Lascar Electronics | Temperature Range -18° ~ 55°C |
Series | Display Type LCD |
Packaging Box | Features Alarm, Data Logging, Flashlight, LED Indicator |
Part Status Active | Battery Cell Size AAA (2) |
Type Handheld | Includes Battery, Bracket, Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $883.81000 | $883.81 |

