EL-ENVIROPAD-TC | |
---|---|
DigiKey Part Number | 2136-EL-ENVIROPAD-TC-ND |
Manufacturer | |
Manufacturer Product Number | EL-ENVIROPAD-TC |
Description | THERMO HANDHELD -328-2462F |
Customer Reference | |
Detailed Description | Handheld -328 ~ 2462°F (-200 ~ 1350°C) Thermocouple Thermometer LCD C°/F° Data Logging, Record |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -328 ~ 2462°F (-200 ~ 1350°C) | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Data Logging, Record | |
Probe Type | J, K, N, T | |
Battery Cell Size | - | |
Includes | Battery, Probe | |
Base Product Number |