



DPM 959B | |
|---|---|
DigiKey Part Number | 2136-DPM959B-ND |
Manufacturer | |
Manufacturer Product Number | DPM 959B |
Description | VOLTMETER 200MVDC LED PANEL MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.748" (19.00mm) | |
Output Type | - | |
Voltage - Supply | 4.75 ~ 5.25VDC | |
Panel Cutout Dimensions | Rectangular - 72.00mm x 40.00mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $808.67000 | $808.67 |
| 10 | $773.39700 | $7,733.97 |

