Ammeter LCD - Black Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPM 942

DigiKey Part Number
2136-DPM942-ND
Manufacturer
Manufacturer Product Number
DPM 942
Description
AMMETER 4-20MA LCD PANEL MOUNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ammeter LCD - Black Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lascar Electronics
Series
Packaging
Box
Part Status
Active
Type
Ammeter
Measuring Type
Current
Measuring Range
4 ~ 20mA
Display Type
LCD - Black Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.748" (19.00mm)
Output Type
-
Voltage - Supply
3.9 ~ 4.8VDC
Panel Cutout Dimensions
Rectangular - 72.00mm x 40.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,121.17000$1,121.17
10$1,114.10400$11,141.04
Manufacturers Standard Package