Ammeter LCD - Black Characters, Green/Red Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPM 942-FPSI

DigiKey Part Number
2136-DPM942-FPSI-ND
Manufacturer
Manufacturer Product Number
DPM 942-FPSI
Description
AMMETER 4-20MA LCD PANEL MOUNT
Customer Reference
Detailed Description
Ammeter LCD - Black Characters, Green/Red Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lascar Electronics
Series
Packaging
Box
Part Status
Obsolete
Type
Ammeter
Measuring Type
Current
Measuring Range
4 ~ 20mA
Display Type
LCD - Black Characters, Green/Red Backlight
Number of Characters Per Row
3.5
Display Characters - Height
0.748" (19.00mm)
Output Type
-
Voltage - Supply
4.5 ~ 5.5VDC
Panel Cutout Dimensions
Rectangular - 72.00mm x 40.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,164.74000$1,164.74
Manufacturers Standard Package