


DPM 742-BL | |
|---|---|
DigiKey Part Number | 2136-DPM742-BL-ND |
Manufacturer | |
Manufacturer Product Number | DPM 742-BL |
Description | AMMETER 4-20MA LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ammeter LCD - Black Characters, Green Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 4 ~ 20mA | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.500" (12.70mm) | |
Output Type | Reference | |
Voltage - Supply | 5 ~ 5.6VDC | |
Panel Cutout Dimensions | Rectangular - 62.00mm x 32.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,075.29000 | $1,075.29 |
| 10 | $1,063.45900 | $10,634.59 |

