



DPM 40 | |
|---|---|
DigiKey Part Number | 2136-DPM40-ND |
Manufacturer | |
Manufacturer Product Number | DPM 40 |
Description | VOLTMETER 200MVDC LED PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.433" (11.00mm) | |
Output Type | - | |
Voltage - Supply | 4.5 ~ 5.5VDC | |
Panel Cutout Dimensions | Rectangular - 67.50mm x 32.50mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $928.04000 | $928.04 |
| 10 | $902.31000 | $9,023.10 |

