
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.270" (6.86mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -20°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $30.46340 | $1,523.17 |