
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | PG13 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.68000 | $25.68 |
10 | $21.79000 | $217.90 |
25 | $20.42520 | $510.63 |
50 | $19.44900 | $972.45 |
100 | $18.52040 | $1,852.04 |
300 | $17.13847 | $5,141.54 |
500 | $16.53184 | $8,265.92 |
1,000 | $15.74304 | $15,743.04 |
2,500 | $14.75823 | $36,895.57 |