MFG_S1507
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1616

DigiKey Part Number
2181-S1616-ND
Manufacturer
Manufacturer Product Number
S1616
Description
CABLE GLAND 5-13MM M25 POLYAMIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M25x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.512" (13.00mm)
Thread Size
M25x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Locknut
Color
Gray
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12
Operating Temperature
-40°C ~ 100°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,322
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$45.65000$45.65
10$38.81300$388.13
25$36.38120$909.53
50$34.64220$1,732.11
100$32.98850$3,298.85
250$30.92296$7,730.74
500$29.44760$14,723.80
1,000$28.04319$28,043.19
2,500$26.28946$65,723.65
Manufacturers Standard Package