
79128600 | |
---|---|
DigiKey Part Number | 2181-79128600-ND |
Manufacturer | |
Manufacturer Product Number | 79128600 |
Description | CONN HOOD HB16 TE 2XM32 HIGH DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M32 HB16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Dual | |
Size | HB16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.673" L x 1.693" W x 2.992" H (93.30mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $269.52000 | $269.52 |
10 | $229.06400 | $2,290.64 |
25 | $214.72000 | $5,368.00 |
50 | $204.47800 | $10,223.90 |
100 | $194.72470 | $19,472.47 |
250 | $182.54788 | $45,636.97 |