10424200 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LAPP
In Stock: 10
Unit Price: $113.70000
Datasheet
Hood - Coupling Connector Top or Bottom Entry PG11 A3 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry PG11 A3 IP65 - Dust Tight, Water Resistant
10424200
10424200

10424200

DigiKey Part Number
2181-10424200-ND
Manufacturer
Manufacturer Product Number
10424200
Description
ACCESSORIES
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG11 A3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
A3
Lock Location
Locking Clip (1) on Hood Top
Thread Size
PG11
Size / Dimension
-
Housing Color
Gray
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Zinc Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes