
700712 | |
|---|---|
DigiKey Part Number | 2181-700712-ND |
Manufacturer | |
Manufacturer Product Number | 700712 |
Description | CABLE 6 COND 12/18 AWG BLACK 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 12 AWG, 18 AWG Foil, Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.752" (19.10mm) |
Packaging Bulk | Shield Type Foil, Braid |
Part Status Active | Length 10.00' (3.05m) |
Cable Type | Jacket Color Black |
Number of Conductors 6 (1 Pair + 4) | Conductor Insulation Polyethylene (XLPE), Irradiated |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Strand 32/0.0083"; 56/0.0122" | Shield Coverage 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 762 | $75.87592 | $57,817.45 |


