
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 24+Ground | |
Size | B24 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 13A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $366.08000 | $366.08 |
10 | $311.12000 | $3,111.20 |
25 | $291.64640 | $7,291.16 |
50 | $277.73780 | $13,886.89 |
100 | $264.49420 | $26,449.42 |
250 | $247.95772 | $61,989.43 |