
221425 | |
|---|---|
DigiKey Part Number | 2181-221425-ND 2181-221425-DS-ND |
Manufacturer | |
Manufacturer Product Number | 221425 |
Description | CABLE 25 COND 14 AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.886" (22.50mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $164.68000 | $164.68 |
| 5 | $146.96800 | $734.84 |
| 10 | $139.86400 | $1,398.64 |
| 25 | $130.91240 | $3,272.81 |
| 50 | $124.46700 | $6,223.35 |
| 100 | $118.28270 | $11,828.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $90.38520 | $90,385.20 |


