3 Conductor Multi-Conductor Cable Black 14 AWG 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600118

DigiKey Part Number
2181-1600118-ND
2181-1600118-DS-ND
Manufacturer
Manufacturer Product Number
1600118
Description
H07RN-F 3G2,5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 14 AWG 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
50/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.492" (12.50mm)
Shield Type
-
Length
164.0' (50.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
750 V
Operating Temperature
-25°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Rubber
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$40.45000$40.45
5$36.10800$180.54
10$34.38200$343.82
25$32.21520$805.38
50$30.65460$1,532.73
100$29.15670$2,915.67
Bulk
QuantityUnit PriceExt Price
328$19.26363$6,318.47
656$18.58636$12,192.65
Manufacturers Standard Package