
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $196.00000 | $196.00 |
10 | $166.54400 | $1,665.44 |
25 | $156.11080 | $3,902.77 |
50 | $148.66340 | $7,433.17 |
100 | $141.57160 | $14,157.16 |
250 | $132.71668 | $33,179.17 |
500 | $126.39060 | $63,195.30 |