MFG_101119NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101119NP

DigiKey Part Number
2181-101119NP-ND
Manufacturer
Manufacturer Product Number
101119NP
Description
CONN HOOD HB24 TE NPT1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry NPT-1 HB24 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
HB24
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
NPT-1
Size / Dimension
4.724" L x 1.693" W x 2.402" H (120.00mm x 43.00mm x 61.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$510.30000$510.30
10$433.77700$4,337.77
25$406.63120$10,165.78
50$387.24160$19,362.08
100$368.77960$36,877.96