
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-3/4 | |
Size / Dimension | 3.673" L x 1.693" W x 2.500" H (93.30mm x 43.00mm x 63.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $397.59000 | $397.59 |
| 10 | $337.96100 | $3,379.61 |
| 25 | $316.80720 | $7,920.18 |
| 50 | $301.69780 | $15,084.89 |
| 100 | $287.31260 | $28,731.26 |
| 250 | $270.38476 | $67,596.19 |

