
XPC270300EK | |
---|---|
DigiKey Part Number | 1829-XPC270300EK-ND |
Manufacturer | |
Manufacturer Product Number | XPC270300EK |
Description | EVAL XPICO 270 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | XPC27x xPico® 270 Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | XPC27x | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $997.06000 | $997.06 |