
XPC270100S | |
---|---|
DigiKey Part Number | 1829-XPC270100STR-ND - Tape & Reel (TR) 1829-XPC270100SCT-ND - Cut Tape (CT) 1829-XPC270100SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPC270100S |
Description | XPICO 270 802.11 WIFI ETH BT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.11a/b/g/n/ac, Bluetooth v4.2 Gateway Ethernet, UART, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n/ac, Bluetooth v4.2 | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, UART, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 433Mbps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $553.03000 | $553.03 |
10 | $485.45800 | $4,854.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $375.06960 | $9,376.74 |