
XPC250300S | |
---|---|
DigiKey Part Number | 1829-1088-ND |
Manufacturer | |
Manufacturer Product Number | XPC250300S |
Description | XPC250300S XPICO 250 EDGE, DUAL |
Customer Reference | |
Detailed Description | 802.11a/b/g/n Gateway UART, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | UART, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | 3.3V |