
XPC240200B-02 | |
---|---|
DigiKey Part Number | 1829-1110-2-ND - Tape & Reel (TR) 1829-1110-1-ND - Cut Tape (CT) 1829-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPC240200B-02 |
Description | XPICO 240 802.11 ON-ANT LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n Gateway Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | -92.6dBm | |
Power - Output | 12dBm ~ 17dBm | |
Data Rate (Max) | 54Mbps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $405.67000 | $405.67 |
10 | $355.39200 | $3,553.92 |
25 | $337.98280 | $8,449.57 |
100 | $314.13390 | $31,413.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $266.81952 | $66,704.88 |