XPC240100S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Lantronix, Inc.
In Stock: 25
Unit Price: $441.92000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPC240100S

DigiKey Part Number
1829-1089-2-ND - Tape & Reel (TR)
1829-1089-1-ND - Cut Tape (CT)
1829-1089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPC240100S
Description
XPC240100S XPICO 240 LGA, DUAL U
Customer Reference
Detailed Description
802.11a/b/g/n Gateway UART, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
802.11a/b/g/n
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
UART, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
-
Voltage - Supply
3.3V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes