
A5135H | |
---|---|
DigiKey Part Number | 1829-A5135HTR-ND - Tape & Reel (TR) 1829-A5135HCT-ND - Cut Tape (CT) 1829-A5135HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5135H |
Description | ANTENNA RCVR SIRFSTAR V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | SiRFstarV™ RF Receiver GLONASS, GPS 1.575GHz, 1.602GHz -165dBm 9.6kBaud On-Board, Patch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz, 1.602GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | 9.6kBaud | |
Modulation or Protocol | GLONASS, GPS | |
Applications | GPS Receiver | |
Current - Receiving | 22mA ~ 50mA | |
Data Interface | I2C, SPI, UART | |
Memory Size | 512kB Flash | |
Antenna Connector | On-Board, Patch | |
Features | 9600 bit rate | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $273.18000 | $273.18 |
10 | $238.75900 | $2,387.59 |
25 | $226.83400 | $5,670.85 |
100 | $210.48570 | $21,048.57 |
250 | $200.71164 | $50,177.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $172.73892 | $86,369.46 |