
XPC100200K-02 | |
---|---|
DigiKey Part Number | 1829-1050-ND |
Manufacturer | |
Manufacturer Product Number | XPC100200K-02 |
Description | EVAL BOARD FOR XPICO 110 |
Customer Reference | |
Detailed Description | xPico 110 xPico® 110 Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | xPico 110 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,664.10000 | $1,664.10 |