
X303F202S | |
---|---|
DigiKey Part Number | 1829-X303F202S-ND |
Manufacturer | |
Manufacturer Product Number | X303F202S |
Description | WORLDWIDE LTE-M GATEWAY INCLUDIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2G Gateway AT&T, PTCRB Ethernet, RJ-45, RS-232, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | 2.402kHz ~ 2.48kHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | 3.62dBm | |
Data Rate (Max) | 300kbps | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,461.37000 | $2,461.37 |