
SLSLP400USB-02 | |
---|---|
DigiKey Part Number | 1829-SLSLP400USB-02-ND |
Manufacturer | |
Manufacturer Product Number | SLSLP400USB-02 |
Description | SPIDER DUO USB KPM-OVER-IP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Port USB KVM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Number of Ports | 1 | |
Peripherals | USB, VGA | |
Mounting Type | - | |
Includes | - | |
Requires | - | |
Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,052.39000 | $5,052.39 |