
SLC81161201S | |
|---|---|
DigiKey Part Number | SLC81161201S-ND |
Manufacturer | |
Manufacturer Product Number | SLC81161201S |
Description | SLC8000 ADVANCED CONSOLE MANAGER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 16 Ports |
Datasheet | Datasheet |
Category | Copper Ports 16 |
Manufacturer Lantronix, Inc. | Copper Type 10/100/1000 |
Series | Connector Type RJ45 |
Packaging Box | Voltage - Input 100 ~ 240VAC |
Part Status Active | Mounting Type Rack Mount |
Type Switch - Managed | Operating Temperature 0°C ~ 50°C |
Configuration Fixed | Base Product Number |
Number of Ports 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22,095.28000 | $22,095.28 |


