New Product
SISGM1040-284-LRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISGM1040-284-LRT

DigiKey Part Number
1829-SISGM1040-284-LRT-ND
Manufacturer
Manufacturer Product Number
SISGM1040-284-LRT
Description
MANAGED HARDENED ETHERNET SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 12 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
12
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
4
Fiber Type
SFP
SFP/XFP Ports
4
SFP/XFP Type
SFP
Connector Type
RJ45, SFP
Voltage - Input
12V ~ 48V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$8,130.12000$8,130.12
Manufacturers Standard Package