
SGX51501M2ES | |
---|---|
DigiKey Part Number | 1829-1122-ND |
Manufacturer | |
Manufacturer Product Number | SGX51501M2ES |
Description | SGX 5150 IOT GATEWAY FOR MEDICAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 802.11a/b/g/n/ac Gateway Ethernet, RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n/ac | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 921kbps | |
Features | IoT Gateway | |
Voltage - Supply | 9 ~ 30VDC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,675.86000 | $4,675.86 |