DSSS, GSM, HSPA, LTE Router Ethernet, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E214F002S

DigiKey Part Number
1829-E214F002S-ND
Manufacturer
Manufacturer Product Number
E214F002S
Description
ROUTER E214 LTE CAT SIM WIFI EPA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2G/3G/4G DSSS, GSM, HSPA, LTE Router EMEA Ethernet, RS-232
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Tray
Part Status
Active
Function
Router
Modulation or Protocol
DSSS, GSM, HSPA, LTE
Frequency
-
Applications
General Purpose
Interface
Ethernet, RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
10Mbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,410.48000$1,410.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.