
A5100A | |
---|---|
DigiKey Part Number | 1829-A5100A-ND |
Manufacturer | |
Manufacturer Product Number | A5100A |
Description | GNSS A5100A - SIRFSTARV-BASED 52 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver GLONASS, GNSS, GPS 1.575GHz, 1.602GHz -165dBm 9.6kBaud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.575GHz, 1.602GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | 9.6kBaud | |
Modulation or Protocol | GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | GPIO, I2C, SPI, UART | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,300 | $127.08150 | $165,205.95 |