
A2200A | |
---|---|
DigiKey Part Number | 1829-A2200-ATR-ND - Tape & Reel (TR) 1829-A2200-ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A2200A |
Description | RF RCVR GPS 1.575GHZ MODULE |
Customer Reference | |
Detailed Description | SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm 115.2kbps Module |
Datasheet | Datasheet |
EDA/CAD Models | A2200A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
Sensitivity | -163dBm | |
Data Rate (Max) | 115.2kbps | |
Modulation or Protocol | GPS | |
Applications | General Purpose | |
Current - Receiving | 69mA | |
Data Interface | SPI | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $194.27000 | $194.27 |
10 | $169.45900 | $1,694.59 |
25 | $160.85360 | $4,021.34 |
100 | $149.05760 | $14,905.76 |
250 | $142.00104 | $35,500.26 |
500 | $137.02336 | $68,511.68 |