



430436-504 | |
---|---|
DigiKey Part Number | 926-1027-ND |
Manufacturer | |
Manufacturer Product Number | 430436-504 |
Description | PELTIER MODULE CP10,71,06,L,W4.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 14.4W @ 25°C 3 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 22.60mm L x 22.60mm W | |
Qmax @ Th | 14.4W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.58mm | |
Number of Stages | 1 | |
Current - Max | 3 A | |
Voltage - Max | 8.6 V | |
Resistance | 2.43 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $222.03000 | $222.03 |
5 | $208.57600 | $1,042.88 |
24 | $196.27375 | $4,710.57 |
48 | $191.06833 | $9,171.28 |
72 | $188.08889 | $13,542.40 |
120 | $184.40267 | $22,128.32 |