
A17916-14 | |
---|---|
DigiKey Part Number | 926-A17916-14-ND |
Manufacturer | |
Manufacturer Product Number | A17916-14 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.140" (3.56mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $209.46000 | $209.46 |
10 | $185.33900 | $1,853.39 |
25 | $176.52680 | $4,413.17 |
50 | $170.13840 | $8,506.92 |
100 | $163.97120 | $16,397.12 |
250 | $156.15188 | $39,037.97 |
500 | $150.47676 | $75,238.38 |