A17669-010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17682-010

DigiKey Part Number
926-1802-ND
Manufacturer
Manufacturer Product Number
A17682-010
Description
THERM PAD 228.6MMX228.6MM GRAY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
-
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0100" (0.254mm)
Material
Silicone, Ceramic Filled
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$171.47000$171.47
10$151.72400$1,517.24
25$144.51440$3,612.86
50$139.28380$6,964.19
100$134.23760$13,423.76
250$127.83836$31,959.59
500$123.19418$61,597.09
Manufacturers Standard Package