Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17634-03

DigiKey Part Number
926-1583-ND
Manufacturer
Manufacturer Product Number
A17634-03
Description
THERM PAD 228.6MMX228.6MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - One Side
Datasheet
 Datasheet
EDA/CAD Models
A17634-03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0300" (0.762mm)
Material
Silicone, Ceramic Filled
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
2.7W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$200.11000$200.11
10$177.09900$1,770.99
25$168.68560$4,217.14
50$162.57680$8,128.84
100$162.00880$16,200.88
Manufacturers Standard Package