
A15323-01 | |
---|---|
DigiKey Part Number | A15323-01-ND |
Manufacturer | |
Manufacturer Product Number | A15323-01 |
Description | THERM PAD 228.6MMX228.6MM GREEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0300" (0.762mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Certification | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.54000 | $98.54 |
10 | $87.24300 | $872.43 |
25 | $83.10040 | $2,077.51 |
50 | $80.09400 | $4,004.70 |
100 | $77.19390 | $7,719.39 |
250 | $73.51800 | $18,379.50 |
500 | $70.85068 | $35,425.34 |
1,000 | $68.27613 | $68,276.13 |