
A15322-02 | |
|---|---|
DigiKey Part Number | A15322-02-ND |
Manufacturer | |
Manufacturer Product Number | A15322-02 |
Description | THERM PAD 457.2X457.2MM GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 457.20mm x 457.20mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $429.16000 | $429.16 |
| 10 | $379.80000 | $3,798.00 |
| 25 | $361.73280 | $9,043.32 |
| 50 | $348.62280 | $17,431.14 |
| 100 | $335.97000 | $33,597.00 |
| 250 | $319.92456 | $79,981.14 |


