Thermal Pad Gray 457.20mm x 304.80mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14696-04

DigiKey Part Number
A14696-04-ND
Manufacturer
Manufacturer Product Number
A14696-04
Description
THERM PAD 457.2X304.8MM GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 457.20mm x 304.80mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Pad, Sheet
Shape
Rectangular
Outline
457.20mm x 304.80mm
Thickness
0.0030" (0.076mm)
Material
Aluminum
Adhesive
-
Backing, Carrier
Phase Change Compound
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$357.47000$357.47
10$316.35500$3,163.55
25$301.30800$7,532.70
50$290.39160$14,519.58
100$279.85820$27,985.82
250$266.49828$66,624.57
Manufacturers Standard Package