LT18CJ1923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT18CJ4430

DigiKey Part Number
903-LT18CJ4430-ND
Manufacturer
Manufacturer Product Number
LT18CJ4430
Description
RFI FINGERSTOCK BECU TIN SLOT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LT18CJ4430 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.320" (8.13mm)
Length
1.665" (42.29mm)
Height
0.110" (2.79mm)
Material
Beryllium Copper
Plating
Tin
Plating - Thickness
299.99µin (7.62µm)
Attachment Method
Slot
Operating Temperature
-
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.60000$18.60
10$13.81300$138.13
25$12.60480$315.12
100$11.27700$1,127.70
250$10.64364$2,660.91
500$10.26168$5,130.84
1,000$9.94738$9,947.38
2,500$9.61547$24,038.67
5,000$9.41548$47,077.40
Manufacturers Standard Package