


8300-0100-44 | |
---|---|
DigiKey Part Number | 8300-0100-44-ND |
Manufacturer | |
Manufacturer Product Number | 8300-0100-44 |
Description | ELECTROMESH TAPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Tape | |
Width | 1.000" (25.40mm) | |
Length | 50.00' (15.24m) | |
Height | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,247.97000 | $1,247.97 |
10 | $971.08000 | $9,710.80 |
25 | $884.83800 | $22,120.95 |
50 | $827.03120 | $41,351.56 |
100 | $774.92590 | $77,492.59 |