


67SLH080080080PI00 | |
---|---|
DigiKey Part Number | 903-1601-2-ND - Tape & Reel (TR) 903-1601-1-ND - Cut Tape (CT) 903-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67SLH080080080PI00 |
Description | RFI FILM OVER FOAM PU SOLDER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Film Over Foam | |
Shape | Hourglass | |
Width | 0.315" (8.00mm) | |
Length | 0.315" (8.00mm) | |
Height | 0.315" (8.00mm) | |
Material | Polyurethane Foam, Tin-Copper Polyester (SN/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |