


67B5G2504506010R00 | |
---|---|
DigiKey Part Number | 67B5G2504506010R00-ND |
Manufacturer | |
Manufacturer Product Number | 67B5G2504506010R00 |
Description | RFI FINGERSTOCK BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.177" (4.50mm) | |
Height | 0.236" (6.00mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $11.48700 | $114.87 |
25 | $10.94360 | $273.59 |
50 | $10.54940 | $527.47 |
100 | $10.16930 | $1,016.93 |
250 | $9.68604 | $2,421.51 |
500 | $9.33574 | $4,667.87 |
1,200 | $8.91092 | $10,693.10 |
6,000 | $8.17840 | $49,070.40 |