


4882PA51H01800 | |
---|---|
DigiKey Part Number | 903-1049-ND |
Manufacturer | |
Manufacturer Product Number | 4882PA51H01800 |
Description | GASKT FAB/FOAM 15.2X457.2MM BELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Bell | |
Width | 0.600" (15.20mm) | |
Length | 18.000" (457.20mm) | |
Height | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.11000 | $99.11 |
10 | $77.77600 | $777.76 |
30 | $71.54967 | $2,146.49 |
100 | $66.60510 | $6,660.51 |
250 | $63.81580 | $15,953.95 |
500 | $62.13464 | $31,067.32 |
1,000 | $60.75117 | $60,751.17 |