4789-PA-51H-01800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4789-PA-51H-01800
Laird’s Precision Metals Production and Design Capabilities Overview

4789PA51H01800

DigiKey Part Number
903-1048-ND
Manufacturer
Manufacturer Product Number
4789PA51H01800
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
D-Shape
Width
0.374" (9.50mm)
Length
18.000" (457.20mm)
Height
0.252" (6.40mm)
Material
Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$71.37000$71.37
11$54.98273$604.81
33$50.43485$1,664.35
110$46.82664$5,150.93
253$44.95518$11,373.66
506$43.69923$22,111.81
1,001$42.68008$42,722.76
Manufacturers Standard Package