46Xxxx1920
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
46Xxxx1920
Laird’s Precision Metals Production and Design Capabilities Overview

46X1N01920.NN00

DigiKey Part Number
903-1555-ND
Manufacturer
Manufacturer Product Number
46X1N01920.NN00
Description
RF EMI SHLD TAPE 65.617'X0.748"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 86749 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.748" (19.00mm) X 65.617' (20.00m) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
65.617' (20.00m)
Width
0.748" (19.00mm)
Thickness - Overall
-
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
6 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$774.24400$7,742.44