4692-PA-51H-01800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4692-PA-51H-01800
Laird’s Precision Metals Production and Design Capabilities Overview

4692PA51H01800

DigiKey Part Number
903-1044-ND
Manufacturer
Manufacturer Product Number
4692PA51H01800
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
D-Shape
Width
0.252" (6.40mm)
Length
18.000" (457.20mm)
Height
0.142" (3.60mm)
Material
Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$55.48000$55.48
10$42.68300$426.83
30$38.94833$1,168.45
100$35.98290$3,598.29
250$34.31096$8,577.74
500$33.30288$16,651.44
1,000$32.47335$32,473.35
2,500$31.59768$78,994.20
Manufacturers Standard Package