4609-PA-51H-01800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4609-PA-51H-01800
Laird’s Precision Metals Production and Design Capabilities Overview

4609PA51H01800

DigiKey Part Number
903-1042-ND
Manufacturer
Manufacturer Product Number
4609PA51H01800
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
D-Shape
Width
0.402" (10.20mm)
Length
18.000" (457.20mm)
Height
0.181" (4.60mm)
Material
Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$69.31000$69.31
11$53.34364$586.78
33$48.91061$1,614.05
110$45.39273$4,993.20
253$43.56909$11,022.98
506$42.34518$21,426.66
1,001$41.35219$41,393.54
Manufacturers Standard Package